- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1005305
1005305
Phoenix Contact
Plastic cable markers - transparent - unlabeled - mounting type: Assembly with cable binders - cable diameter: ‰¥ 6 mm - lette ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plastic cable markers - transparent - unlabeled - mounting type: Assembly with cable binders - cable diameter: ‰¥ 6 mm - lettering field size: 40 x 17 mm
Search Keywords: 1005305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1005305
-
Alias/AKA:KMK-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Material:Polyethylene
-
Marker Color:Transparent
-
Maximum Cable Diameter:N/A
-
Marker Type:Carrier
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks
can ship
6/15/26
Tariffs may apply for U.S. shipments