- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1005208
Phoenix Contact
1005208
Plastic cable markers - transparent - unlabeled - mounting type: Assembly with cable binders - cable diameter range: 10 ... 25 ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1005208
-
Alias/AKA:KMK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Material:Polyethylene
-
Marker Color:Transparent
-
Maximum Cable Diameter:N/A
-
Marker Type:Printable