Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1004382

Crimp contact - contact diameter: 1.6 mm - rolled - Pin - contact material: Cu alloy - nickel-plated - contact surface: s ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Crimp contact - contact diameter: 1.6 mm - rolled - Pin - contact material: Cu alloy - nickel-plated - contact surface: silver-plated - connection cross section: 1.5 mm² ... 2.5 mm² AWG 16 ... 14
Search Keywords: 1004382
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1004382
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    TR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1004382 RoHS compliant?
Yes, 1004382 is RoHS compliant.
What is the lead time for 1004382?
The standard lead time for 1004382 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
2 Weeks can ship 9/23/26
Backorder
Price (USD)
Qty
Unit Price
40
$0.59
2,500
$0.56
5,000 +
$0.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!