- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1004377
1004377
Phoenix Contact
Cable marker carrier - white - unlabeled - mounting type: Assembly with cable binders - cable diameter range: 1 ... 12 mm - le ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable marker carrier - white - unlabeled - mounting type: Assembly with cable binders - cable diameter range: 1 ... 12 mm - lettering field size: 24 x 4 mm
Search Keywords: 1004377
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1004377
-
Alias/AKA:LM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Material:Polyamide
-
Marker Color:White
-
Maximum Cable Diameter:N/A
-
Marker Type:Carrier
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
4 Weeks
can ship
6/4/26
Tariffs may apply for U.S. shipments