Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1004365

Crimp contact - contact diameter: 1.6 mm - rolled - Pin - contact material: Cu alloy - nickel-plated - contact surface: s ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Crimp contact - contact diameter: 1.6 mm - rolled - Pin - contact material: Cu alloy - nickel-plated - contact surface: silver-plated - connection cross section: 1.5 mm² ... 2.5 mm² AWG 16 ... 14
Search Keywords: 1004365
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1004365
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: TR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1004365 RoHS compliant?
Yes, 1004365 is RoHS compliant.
What is the lead time for 1004365?
The standard lead time for 1004365 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately You may purchase all in-stock quantity of 50
Stock lot only:
50
Minimum Order Quantity:
135
2 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.5947
135 +
$0.5406
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!