Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1004362

Crimp contact - contact diameter: 1.6 mm - rolled - Socket - contact material: Cu alloy - nickel-plated - contact surface ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Crimp contact - contact diameter: 1.6 mm - rolled - Socket - contact material: Cu alloy - nickel-plated - contact surface: silver-plated - connection cross section: 0.34 mm² ... 1 mm² AWG 22 ... 17
Search Keywords: 1004362
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1004362
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: TR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1004362 RoHS compliant?
Yes, 1004362 is RoHS compliant.
What is the lead time for 1004362?
The standard lead time for 1004362 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
900   can ship 1/27/27
Minimum Order Quantity:
20
12 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$0.5712
100 +
$0.5406
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!