Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1004348

Terminal strip markers - for strip marking - adjustable height - for use with end clamps E/UK - E/NS 35 N or CLIPFIX 35 - lett ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Terminal strip markers - for strip marking - adjustable height - for use with end clamps E/UK - E/NS 35 N or CLIPFIX 35 - lettering field size: 44 x 7 mm
Search Keywords: 1004348
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1004348
  • Alias/AKA:
    KLM-A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Terminal Strip Marker
  • Dimension:
    46 x 9.5 mm
  • Operating Temperature:
    -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1004348 RoHS compliant?
Yes, 1004348 is RoHS compliant.
What is the lead time for 1004348?
The standard lead time for 1004348 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 951
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks can ship 10/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.09
100 +
$1.99
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!