Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1004319

Terminal strip markers - for use with end clamps E/MBKor CLIPFIX 35 - lettering field size: 24 x 4 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Terminal strip markers - for use with end clamps E/MBKor CLIPFIX 35 - lettering field size: 24 x 4 mm
Search Keywords: 1004319
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1004319
Alias/AKA: KLM-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Terminal Strip Marker
Dimension: 25.5 x 6 mm
Operating Temperature: -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1004319 RoHS compliant?
Yes, 1004319 is RoHS compliant.
What is the lead time for 1004319?
The standard lead time for 1004319 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 121
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks can ship 11/20/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.12
100 +
$2.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!