- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1004115
1004115
Phoenix Contact
Warning plate - with 2 plastic screws - across 3 terminal blocks - pitch 6 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Warning plate - with 2 plastic screws - across 3 terminal blocks - pitch 6 mm
Search Keywords: 1004115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1004115
-
Alias/AKA:WS-3-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Warning Label
-
Color:Yellow
-
Operating Temperature:-15 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
2 Weeks
can ship
5/21/26
Tariffs may apply for U.S. shipments