- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1003433
1003433
Phoenix Contact
Insert strip - Sheet - white - unlabeled - can be labeled with: Office printing systems - CMS-P1-PLOTTER - perforated - mounti ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Insert strip - Sheet - white - unlabeled - can be labeled with: Office printing systems - CMS-P1-PLOTTER - perforated - mounting type: insert - lettering field size: 29 x 8 mm - Number of individual labels: 150
Search Keywords: 1003433
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1003433
-
Alias/AKA:ES/LP-BW-GB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4802574085
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Insert Strip
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
2
31 Weeks
can ship
12/14/26