- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 1003307
1003307
Phoenix Contact
Insert strip - Sheet - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - perforated - mounting type: insert - letterin ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Insert strip - Sheet - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - perforated - mounting type: insert - lettering field size: 25 mm x 6 mm - Number of individual labels: 25
Search Keywords: 1003307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1003307
-
Alias/AKA:ES/LP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Color:White
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
1
$2.706
10
$2.460
50
$2.310
250
$2.170
500
$2.120
1,000
$2.090
2,500
$2.050
5,000 +
$2.020
Click for Quote
Log in
to unlock special pricing