- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1002633
1002633
Phoenix Contact
Connection module with integrated spring-loaded terminals for cables from 1.5 to 16 mm² - 3-pos. - maximum 63 A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connection module with integrated spring-loaded terminals for cables from 1.5 to 16 mm² - 3-pos. - maximum 63 A
Search Keywords: 1002633
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1002633
-
Alias/AKA:EM-CPS-TB3/63A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
4
11 Weeks
can ship
7/29/26