- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1000779
Phoenix Contact
1000779
Marker label - for marking groups of terminal blocks with the top marker groove at an angle of 60° e. g. DIK terminal blocks - ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1000779
-
Alias/AKA:AK-DST/DIK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Marker Label
-
Color:Transparent
-
Operating Temperature:-40 to 100 °C