- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 0921040
0921040
Phoenix Contact
Fuse plug - nominal current: 6.3 A - length: 33.1 mm - width: 6.1 mm - height: 45.7 mm - color: black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse plug - nominal current: 6.3 A - length: 33.1 mm - width: 6.1 mm - height: 45.7 mm - color: black
Search Keywords: 0921040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0921040
-
Alias/AKA:ST-SILED-60-UK-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
86
can ship
Minimum Order Quantity:
2
4 Weeks
can ship
6/4/26
Tariffs may apply for U.S. shipments
Accessories