- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 0920397
0920397
Phoenix Contact
Fuse plug - nominal current: 10 A - length: 45.4 mm - width: 9.9 mm - color: black
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse plug - nominal current: 10 A - length: 45.4 mm - width: 9.9 mm - color: black
Search Keywords: 0920397
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0920397
-
Alias/AKA:ST-1-SILA-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Ships today, if you order in
Minimum Order Quantity:
10
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
10
$17.27
25
$16.41
50 +
$15.59
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT