- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 0920384
0920384
Phoenix Contact
Fuse plug - nominal current: 10 A - length: 45.4 mm - width: 9.9 mm - color: black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse plug - nominal current: 10 A - length: 45.4 mm - width: 9.9 mm - color: black
Search Keywords: 0920384
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0920384
-
Alias/AKA:ST-1-SILED-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Plug
-
Mounting:N/A
-
Termination Type:N/A
-
Current Rating:N/A
-
Voltage Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
37
can ship
Minimum Order Quantity:
2
4 Weeks
can ship
6/29/26
Accessories