Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

0920326

Fuse plug - nominal current: 10 A - length: 45.4 mm - width: 9.9 mm - color: black

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse plug - nominal current: 10 A - length: 45.4 mm - width: 9.9 mm - color: black
Search Keywords: 0920326
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 0920326
Alias/AKA: ST-1-SI
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Fuse Plug
Termination Type: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0920326 RoHS compliant?
Yes, 0920326 is RoHS compliant.
What is the lead time for 0920326?
The standard lead time for 0920326 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks can ship 12/21/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$9.14
50 +
$8.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!