- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 0920229
Phoenix Contact
0920229
Fuse plug - nominal current: 6.3 A - length: 45.4 mm - width: 9.9 mm - color: black
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0920229
-
Alias/AKA:ST-SI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Fuse Plug
-
Mounting:Bolt
-
Termination Type:Solder
-
Current Rating:N/A
-
Voltage Rating:N/A