- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 0920216
0920216
Phoenix Contact
Isolating plugs - for using the basic fuse terminal block as a plug disconnect terminal block - length: 46 mm - width: 7.8 mm ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Isolating plugs - for using the basic fuse terminal block as a plug disconnect terminal block - length: 46 mm - width: 7.8 mm - height: 42.7 mm
Search Keywords: 0920216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0920216
-
Alias/AKA:ST-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
Minimum Order Quantity:
2
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
2
$17.65
25
$16.77
50 +
$15.93
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories