0914141
Phoenix Contact
Circuit Breaker Thermal Magnetic; 250V AC 65V DC; 6A
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/30/2026
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal Magnetic; 250V AC 65V DC; 6A
Search Keywords: 0914141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0914141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Current Rating:6 A
-
Mounting:DIN Rail
-
Actuator Type:Handle
-
Number of Terminals:2
-
Family:0914141
-
Number of Poles:1
Product Guides
+
Product Changes
+
-
End of Life: Final orders must be placed by 07/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/30/26
RECOMMENDED REPLACEMENT