Phoenix Contact
0914073
Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw connection - cross section: 0.2 m ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0914073
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Actuator Type:Handle
-
Family:0914073
-
Current Rating:1 A
-
Number of Poles:1
-
Number of Terminals:2
-
Mounting:DIN Rail
-
This product is discontinued, but still in stock.