- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 0913553
0913553
Phoenix Contact
Fuse holder, w/shock protection, L: 25.5 mm, W: 13 mm, H: 24.5 mm, black | Phoenix Contact 0913553
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse holder, w/shock protection, L: 25.5 mm, W: 13 mm, H: 24.5 mm, black | Phoenix Contact 0913553
Search Keywords: 0913553
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0913553
-
Alias/AKA:SI-H-25MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Fuse Terminal Block
-
Mounting:N/A
-
Termination Type:N/A
-
Current Rating:N/A
-
Voltage Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks
can ship
6/18/26
Tariffs may apply for U.S. shipments