Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

0903024

Electronic circuit breaker - signal contact: 1 N/O contact - nominal current: 2 A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electronic circuit breaker - signal contact: 1 N/O contact - nominal current: 2 A
Search Keywords: 0903024
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 0903024
Alias/AKA: EC-E1-2A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Electronic
Voltage Rating: 32 VDC
Number of Poles: 1
Current Rating: 2 A
Terminal Design: Screw
Operating Temperature: 0 to 50 °C
Mounting: DIN Rail
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0903024 RoHS compliant?
Yes, 0903024 is RoHS compliant.
What is the lead time for 0903024?
The standard lead time for 0903024 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Ships today, if you order in
5 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$109.17
5 +
$103.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!