0902315
Phoenix Contact
Thermomagnetic circuit breaker - three-pole - 0.5 A thermal trip. DIN rail mounted and UL 1077-recognized with optional auxili ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thermomagnetic circuit breaker - three-pole - 0.5 A thermal trip. DIN rail mounted and UL 1077-recognized with optional auxiliary contact for either S or H remote signal. Protects wiring and equipment from overcurrent and short circuit faults.
Search Keywords: 0902315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0902315
-
Alias/AKA:TMC 63C 0 5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Current Rating:0.5 A
-
Mounting:DIN Rail
-
Family:TMC 60
-
Number of Poles:3
-
Number of Terminals:6
-
Actuator Type:Handle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$133.06
5
$123.13
10
$111.49
15
$109.81
25
$108.17
50 +
$106.54
Click for Quote
Log in
to unlock special pricing