Available Replacements
Phoenix Contact
0902276
Thermomagnetic circuit breaker - two-pole - 32 A thermal trip. DIN rail mounted and UL 1077-recognized with optional auxiliary ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Thermomagnetic circuit breaker - two-pole - 32 A thermal trip. DIN rail mounted and UL 1077-recognized with optional auxiliary contact for either S or H remote signal. Protects wiring and equipment from overcurrent and short circuit faults.
Search Keywords: 0902276
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 0902276 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Terminals: | 4 |
| Family: | TMC 60 |
| Actuator Type: | Handle |
| Number of Poles: | 2 |
| Mounting: | DIN Rail |
| Current Rating: | 32 A |
Product Guides
+
Frequently Asked Questions
Is 0902276 discontinued?
Yes, 0902276 from Phoenix Contact is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 0902276?
The recommended replacement for 0902276 is 1020010 from Phoenix Contact, available from OnlineComponents.com.
Is 0902276 RoHS compliant?
Yes, 0902276 is RoHS compliant.
What is the lead time for 0902276?
The standard lead time for 0902276 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.