0902247
Phoenix Contact
Thermomagnetic circuit breaker - two-pole - 16 A thermal trip. DIN rail mounted and UL 1077-recognized with optional auxiliary ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Thermomagnetic circuit breaker - two-pole - 16 A thermal trip. DIN rail mounted and UL 1077-recognized with optional auxiliary contact for either S or H remote signal. Protects wiring and equipment from overcurrent and short circuit faults.
Search Keywords: 0902247
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0902247
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Terminals:4
-
Family:TMC 60
-
Current Rating:16 A
-
Number of Poles:2
-
Actuator Type:Handle
-
Mounting:DIN Rail
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$65.74
5
$63.20
10
$60.61
20
$59.70
50
$58.81
100 +
$57.92
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT