0902182
Phoenix Contact
Thermomagnetic circuit breaker - two-pole - 2.0 A thermal trip. DIN rail mounted and UL 1077-recognized with optional auxiliar ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Thermomagnetic circuit breaker - two-pole - 2.0 A thermal trip. DIN rail mounted and UL 1077-recognized with optional auxiliary contact for either S or H remote signal. Protects wiring and equipment from overcurrent and short circuit faults.
Search Keywords: 0902182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0902182
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Poles:2
-
Mounting:DIN Rail
-
Actuator Type:Handle
-
Family:TMC 60
-
Current Rating:2 A
-
Number of Terminals:4
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.