0902056
Phoenix Contact
Circuit Breaker Thermal Magnetic 1Pole 4A 240VAC/415VAC/48VDC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Circuit Breaker Thermal Magnetic 1Pole 4A 240VAC/415VAC/48VDC
Search Keywords: 0902056
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0902056
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Terminals:2
-
Number of Poles:1
-
Current Rating:4 A
-
Mounting:DIN Rail
-
Family:TMC 60
-
Actuator Type:Handle
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$34.24
5
$33.17
10
$32.21
25
$31.57
50
$31.09
100
$30.63
250 +
$30.17
Click for Quote
Log in
to unlock special pricing