- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 0833200
0833200
Phoenix Contact
Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THE ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL: without print - Cut - mounting type: slide-on - cable diameter range: 6.4 ... 12.7 mm - lettering field size: 60 x 20 mm - Number of individual labels: 500
Search Keywords: 0833200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0833200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$1,280.01
5 +
$1,216.01
Click for Quote
Log in
to unlock special pricing