- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 0831638
0831638
Phoenix Contact
Device marker - Aluminum label - red - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - mounting type: screw - r ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Device marker - Aluminum label - red - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - mounting type: screw - rivet - lettering field size: 75.6 x 54 mm - Number of individual labels: 6
Search Keywords: 0831638
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0831638
-
Alias/AKA:LS-EMSP-AL-(75-6X54)-RD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
976
can ship
Minimum Order Quantity:
2
4 Weeks
can ship
7/8/26