- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 0831583
0831583
Phoenix Contact
Device marker - Aluminum label - aluminum color - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - mounting type ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Device marker - Aluminum label - aluminum color - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - mounting type: adhesive - lettering field size: 60 x 15 mm - Number of individual labels: 16
Search Keywords: 0831583
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0831583
-
Alias/AKA:LS-EMLP-AL-(60X15)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26