- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0831517
0831517
Phoenix Contact
Cable marker - Stainless steel label - silver - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - mounting type: ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable marker - Stainless steel label - silver - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - mounting type: Assembly with cable binders - cable diameter: > 4.6 mm - lettering field size: 40 x 15 mm - Number of individual labels: 16
Search Keywords: 0831517
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0831517
-
Alias/AKA:LS-WMTB-V4A-(40X15)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Material:Stainless Steel
-
Marker Color:Silver
-
Maximum Cable Diameter:4.6 mm
-
Marker Type:Marker Card
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
5/22/26
Tariffs may apply for U.S. shipments