- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0830931
0830931
Phoenix Contact
Markers for marking terminal blocks from Legrand - 20-section - unmarked - can be marked with THERMOMARK CARD and BLUEMARK - c ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Markers for marking terminal blocks from Legrand - 20-section - unmarked - can be marked with THERMOMARK CARD and BLUEMARK - color: white
Search Keywords: 0830931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0830931
-
Alias/AKA:UM7-TM-(6X10)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Marker
-
Dimension:10 x 6 mm
-
Operating Temperature:-40 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
You may purchase all in-stock quantity of 8
Stock lot only:
8
Minimum Order Quantity:
30
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$2.948
30
$2.680
50 +
$2.550
Click for Quote
Log in
to unlock special pricing