- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0830919
0830919
Phoenix Contact
Markers for marking terminal blocks from Cabur - 20-section - unmarked - can be marked with THERMOMARK CARD and BLUEMARK - col ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Markers for marking terminal blocks from Cabur - 20-section - unmarked - can be marked with THERMOMARK CARD and BLUEMARK - color: white
Search Keywords: 0830919
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0830919
-
Alias/AKA:UM5-TM-(6X10)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Marker
-
Dimension:10 x 6 mm
-
Operating Temperature:-40 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
7/2/26