- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0830916
0830916
Phoenix Contact
The 0830916 is a 10-section, unmarked white marker for identifying terminal blocks from Weidmüller, Conta Clip, and Klemsan.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 0830916 is a 10-section, unmarked white marker for identifying terminal blocks from Weidmüller, Conta Clip, and Klemsan.
Search Keywords: 0830916
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0830916
-
Alias/AKA:UM1-TM-(12X10)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Marker
-
Dimension:10 x 12 mm
-
Operating Temperature:-40 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
5/28/26
Tariffs may apply for U.S. shipments