- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0830912
0830912
Phoenix Contact
Markers for Terminal Blocks - 5mm x 12mm - White - Unmarked - 24/"Card"
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Markers for Terminal Blocks - 5mm x 12mm - White - Unmarked - 24/"Card"
Search Keywords: 0830912
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0830912
-
Alias/AKA:UM1-TM-(5X12)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Marker
-
Dimension:N/A
-
Operating Temperature:-40 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
149
Ships today, if you order in
Manufacturer Stock:
3,329
can ship
Minimum Order Quantity:
10
6 Weeks
can ship
7/17/26