- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 0830839
0830839
Phoenix Contact
Plastic label - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMAR ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plastic label - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: adhesive - lettering field size: 17.5 x 15 mm - Number of individual labels: 45
Search Keywords: 0830839
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0830839
-
Alias/AKA:US-EMLP-(17-5X15)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
3 Weeks
can ship
7/1/26