Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

0830816

Cable marker - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK RO ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable marker - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - cable diameter: ‰¤ 7.5 mm - lettering field size: 25 x 13 mm - Number of individual labels: 2100
Search Keywords: 0830816
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 0830816
Alias/AKA: WML-HF-7-5(25X13)R
Unit of Measure: Per Each
RoHS: Yes
HTS: 3919905060
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Material: Vinyl
Marker Color: White
Marker Type: Printable
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0830816 RoHS compliant?
Yes, 0830816 is RoHS compliant.
What is the lead time for 0830816?
The standard lead time for 0830816 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks can ship 12/16/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$298.96
5 +
$284.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!