- Ana Sayfa ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 0830797
0830797
Phoenix Contact
Equipment marking - Aluminum label - aluminum color - unlabeled - can be labeled with: BLUEMARK ID - BLUEMARK ID COLOR - BLUEM ...
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Equipment marking - Aluminum label - aluminum color - unlabeled - can be labeled with: BLUEMARK ID - BLUEMARK ID COLOR - BLUEMARK CLED - mounting type: snapped into marker carrier - lettering field size: 85.6 x 54 mm - Number of individual labels: 1
Search Keywords: 0830797
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Phoenix Contact
-
Parça Numarası:0830797
-
Alias/AKA:EMP-AL-(85-6X54)
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:7616995190
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Color:Aluminum
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
5
9 Weeks
Gemi olabilir
7.9.26
PRICE (USD)
MİKTAR
Unit Price
5
$6.20
15 +
$5.89
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments