- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 0830778
0830778
Phoenix Contact
Equipment marking - Aluminum label - aluminum color - unlabeled - can be labeled with: BLUEMARK ID - BLUEMARK ID COLOR - BLUEM ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Equipment marking - Aluminum label - aluminum color - unlabeled - can be labeled with: BLUEMARK ID - BLUEMARK ID COLOR - BLUEMARK CLED - mounting type: snapped into marker carrier - lettering field size: 49 x 15 mm - Number of individual labels: 1
Search Keywords: 0830778
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0830778
-
Alias/AKA:EMP-AL-(49X15)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Color:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/10/26