- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0830756
0830756
Phoenix Contact
Marker for terminal blocks from the SNK series from ABB - Sheet - white - unlabeled - can be labeled with: THERMOMARK CARD - T ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Marker for terminal blocks from the SNK series from ABB - Sheet - white - unlabeled - can be labeled with: THERMOMARK CARD - THERMOMARK CARD 2.0 - THERMOMARK PRIME - BLUEMARK ID - BLUEMARK ID COLOR - TOPMARK LASER - TOPMARK NEO - mounting type: snap into tall marker groove - for terminal block width: 5.2 mm - lettering field size: 4.17 x 11.3 mm
Search Keywords: 0830756
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0830756
-
Alias/AKA:UCT6M-TM-5
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Marker
-
Dimension:N/A
-
Operating Temperature:-40 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Manufacturer Stock:
3,046
can ship
Minimum Order Quantity:
3
5 Weeks
can ship
6/22/26