- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0830754
0830754
Phoenix Contact
Marker for ENTRELEC terminal blocks - Sheet - white - unlabeled - can be labeled with: THERMOMARK CARD - THERMOMARK CARD 2.0 - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Marker for ENTRELEC terminal blocks - Sheet - white - unlabeled - can be labeled with: THERMOMARK CARD - THERMOMARK CARD 2.0 - THERMOMARK PRIME - BLUEMARK ID - BLUEMARK ID COLOR - TOPMARK LASER - TOPMARK NEO - mounting type: snap into tall marker groove - for terminal block width: 6 mm - lettering field size: 4.85 x 9.3 mm - Number of individual labels: 50
Search Keywords: 0830754
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0830754
-
Alias/AKA:UCT6R-TM-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Marker for Terminal Block
-
Dimension:N/A
-
Operating Temperature:-40 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
Manufacturer Stock:
69
can ship
Minimum Order Quantity:
4
5 Weeks
can ship
6/12/26
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT