- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 0830721
0830721
Phoenix Contact
Cable marker carrier - transparent - unlabeled - mounting type: Assembly with cable binders - cable diameter: ‰¥ 6 mm - letter ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable marker carrier - transparent - unlabeled - mounting type: Assembly with cable binders - cable diameter: ‰¥ 6 mm - lettering field size: 29 x 8 mm
Search Keywords: 0830721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0830721
-
Alias/AKA:KMK-HP-(29X8)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
10
$2.95
50
$2.80
100 +
$2.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments