- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 0830509
0830509
Phoenix Contact
Device marker - Aluminum label - aluminum color - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Device marker - Aluminum label - aluminum color - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - mounting type: adhesive - lettering field size: 27 x 18 mm - Number of individual labels: 1
Search Keywords: 0830509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0830509
-
Alias/AKA:EMLP-AL-(27X18)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Color:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
270
can ship
Minimum Order Quantity:
10
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
10
$4.91
50
$4.66
90 +
$4.43
Click for Quote
Log in
to unlock special pricing