- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 0830437
0830437
Phoenix Contact
Warning label - Sheet - yellow/black - labeled: Lightning flash and print: 230 V - mounting type: adhesive - diameter: 0 mm - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Warning label - Sheet - yellow/black - labeled: Lightning flash and print: 230 V - mounting type: adhesive - diameter: 0 mm - lettering field size: 25 x 25 mm - Number of individual labels: 16
Search Keywords: 0830437
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0830437
-
Alias/AKA:PML-W202 (25X25)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
6/30/26