- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0830423
0830423
Phoenix Contact
Cable marker carrier - transparent - unlabeled - mounting type: Assembly with cable binders - cable diameter: ‰¥ 6 mm - letter ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable marker carrier - transparent - unlabeled - mounting type: Assembly with cable binders - cable diameter: ‰¥ 6 mm - lettering field size: 48 x 10 mm
Search Keywords: 0830423
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0830423
-
Alias/AKA:WM-CARRIER/B-(48X10)LPR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920490000
-
COO:DK
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Material:Polyvinyl Chloride/Polyester
-
Marker Color:Transparent
-
Marker Type:Carrier
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
5 Weeks
can ship
6/11/26
Tariffs may apply for U.S. shipments