- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0829559
Phoenix Contact
0829559
Profile - self-adhesive - 1000 mm long - for accommodating UC and US materials - height: 15 mm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 0829559 |
| Alias/AKA: | CARRIER/L-EMP-(1000X15)-GY |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |