Image is representational - see mfr. specs

The 0829486 is an unlabeled sheet marker designed to snap into the flat marker groove of 3.5 mm wide terminal blocks.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The 0829486 is an unlabeled sheet marker designed to snap into the flat marker groove of 3.5 mm wide terminal blocks.
Search Keywords: 0829486
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    0829486
  • Alias/AKA:
    UCT-TMF-3-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Marker
  • Dimension:
    2.95 x 1.64 mm
  • Operating Temperature:
    -40 to 120 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65
Ships today, if you order in
Manufacturer Stock:
14,190 can ship
Minimum Order Quantity:
3
4 Weeks can ship 6/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
3
$9.44
10 +
$8.97
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!