- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0829251
0829251
Phoenix Contact
UniCard materials for thermal transfer printer - for labeling terminal blocks manufactured by Wieland and Legrand - 72-section ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
UniCard materials for thermal transfer printer - for labeling terminal blocks manufactured by Wieland and Legrand - 72-section - can be labeled with THERMOMARK CARD and BLUEMARK LED - color: white
Search Keywords: 0829251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0829251
-
Alias/AKA:UCT3-TM-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Marker Label
-
Color:White
-
Operating Temperature:-40 to 120 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
5 Weeks
can ship
7/6/26