- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0829238
0829238
Phoenix Contact
UniCard materials for thermal transfer printers - for labeling Weidm 1/4 ller - Conta Clip - and Klemsan terminal blocks with ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
UniCard materials for thermal transfer printers - for labeling Weidm 1/4 ller - Conta Clip - and Klemsan terminal blocks with horizontal marker groove - 72-section - can be labeled with THERMOMARK CARD and BLUEMARK LED - color: red
Search Keywords: 0829238
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0829238
-
Alias/AKA:UCT1-TMF-5-RD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Unicard Sheet3365
-
Dimension:N/A
-
Operating Temperature:-40 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
4 Weeks
can ship
6/29/26